
CRGCQ0402F390R | |
|---|---|
DigiKey Part Number | A129622TR-ND - Tape & Reel (TR) A129622CT-ND - Cut Tape (CT) A129622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F390R |
Description | RES 390 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.15040 | $3.76 |
| 50 | $0.12100 | $6.05 |
| 100 | $0.09880 | $9.88 |
| 250 | $0.07648 | $19.12 |
| 500 | $0.06404 | $32.02 |
| 1,000 | $0.05416 | $54.16 |
| 5,000 | $0.03866 | $193.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02701 | $270.10 |
| 20,000 | $0.02229 | $445.80 |
| 30,000 | $0.02213 | $663.90 |
| 50,000 | $0.01762 | $881.00 |
| 70,000 | $0.01753 | $1,227.10 |
| 100,000 | $0.01744 | $1,744.00 |
| 120,000 | $0.01740 | $2,088.00 |
| 240,000 | $0.01725 | $4,140.00 |
| 250,000 | $0.01724 | $4,310.00 |

