
CRGCQ0402F270K | |
|---|---|
DigiKey Part Number | A129656TR-ND - Tape & Reel (TR) A129656CT-ND - Cut Tape (CT) A129656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F270K |
Description | RES 270K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F270K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.15040 | $3.76 |
| 50 | $0.12100 | $6.05 |
| 100 | $0.09880 | $9.88 |
| 250 | $0.07648 | $19.12 |
| 500 | $0.06404 | $32.02 |
| 1,000 | $0.05416 | $54.16 |
| 5,000 | $0.04446 | $222.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03741 | $374.10 |
| 20,000 | $0.03065 | $613.00 |
| 30,000 | $0.02893 | $867.90 |
| 50,000 | $0.02627 | $1,313.50 |
| 70,000 | $0.02600 | $1,820.00 |
| 100,000 | $0.02500 | $2,500.00 |
| 120,000 | $0.02453 | $2,943.60 |
| 240,000 | $0.02330 | $5,592.00 |
| 250,000 | $0.02290 | $5,725.00 |

