CRG1206J13R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.07078
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.06405
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.06405
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.06224
Datasheet

Similar


Vishay Dale
In Stock: 24,000
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.83638
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06855
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18505
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.06000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.40013
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5,000
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.45373
Datasheet
CRG, Neohm 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206J13R

DigiKey Part Number
CRG1206J13R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG1206J13R
Description
RES SMD 13 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206J13R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.05986$1,197.20
Manufacturers Standard Package