Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CRG1206F750R | |
|---|---|
DigiKey Part Number | CRG1206F750R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F750R |
Description | RES SMD 750 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F750R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH1206F750R | TE Connectivity Passive Product | 0 | CRGH1206F750R-ND | $0.18546 | Upgrade |
| CR1206-FX-7500ELF | Bourns Inc. | 40,734 | CR1206-FX-7500ELFCT-ND | $0.82000 | Direct |
| CRCW1206750RFKEA | Vishay Dale | 16,047 | 541-750FCT-ND | $0.90000 | Direct |
| ERJ-8ENF7500V | Panasonic Industry | 29,085 | P750FCT-ND | $1.48000 | Direct |
| RMCF1206FG750R | Stackpole Electronics Inc | 0 | RMCF1206FG750R-ND | $0.04288 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.07254 | $1,450.80 |









