
AF1206FR-07750RL | |
---|---|
DigiKey Part Number | 13-AF1206FR-07750RLTR-ND - Tape & Reel (TR) 13-AF1206FR-07750RLCT-ND - Cut Tape (CT) 13-AF1206FR-07750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07750RL |
Description | RES SMD 750 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-07750RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.32700 | $3.27 |
25 | $0.32040 | $8.01 |
50 | $0.31700 | $15.85 |
100 | $0.26220 | $26.22 |
250 | $0.20816 | $52.04 |
500 | $0.20292 | $101.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15832 | $791.60 |
10,000 | $0.12947 | $1,294.70 |
15,000 | $0.12423 | $1,863.45 |
25,000 | $0.12396 | $3,099.00 |