
CRG1206F560R | |
|---|---|
DigiKey Part Number | 1712-CRG1206F560RTR-ND - Tape & Reel (TR) 1712-CRG1206F560RCT-ND - Cut Tape (CT) 1712-CRG1206F560RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F560R |
Description | RES SMD 560 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36700 | $3.67 |
| 25 | $0.28080 | $7.02 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.19010 | $19.01 |
| 250 | $0.15108 | $37.77 |
| 500 | $0.13266 | $66.33 |
| 1,000 | $0.11544 | $115.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08808 | $440.40 |
| 10,000 | $0.07064 | $706.40 |
| 15,000 | $0.06587 | $988.05 |
| 25,000 | $0.06538 | $1,634.50 |
| 35,000 | $0.06508 | $2,277.80 |
| 50,000 | $0.06052 | $3,026.00 |
| 60,000 | $0.06039 | $3,623.40 |
| 120,000 | $0.05993 | $7,191.60 |
| 125,000 | $0.05990 | $7,487.50 |

