CRG0805F1K3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11927
Datasheet

Direct


Vishay Dale
In Stock: 59,002
Unit Price: $0.82000
Datasheet

Direct


Panasonic Industry
In Stock: 100,925
Unit Price: $0.99000
Datasheet

Upgrade


Vishay Dale
In Stock: 32,869
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 9,220
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.16259
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.15509
Datasheet

Similar


YAGEO
In Stock: 29,496
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.11670
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66525
Datasheet

Similar


Bourns Inc.
In Stock: 59,335
Unit Price: $0.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.43071
Datasheet

Similar


YAGEO
In Stock: 56,878
Unit Price: $0.82000
Datasheet
1.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0805F1K3

DigiKey Part Number
CRG0805F1K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0805F1K3
Description
RES SMD 1.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0805F1K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH0805F1K3TE Connectivity Passive Product0CRGH0805F1K3-ND$0.11927Upgrade
CRCW08051K30FKEAVishay Dale59,002541-1.30KCCT-ND$0.82000Direct
ERJ-6ENF1301VPanasonic Industry100,925P1.30KCCT-ND$0.99000Direct
CRCW08051K30FKEACVishay Dale32,869541-CRCW08051K30FKEACCT-ND$0.82000Upgrade
CRCW08051K30FKEBVishay Dale9,220541-CRCW08051K30FKEBCT-ND$0.82000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.05060$1,012.00
Manufacturers Standard Package