
CRG0805F160K | |
|---|---|
DigiKey Part Number | A126342TR-ND - Tape & Reel (TR) A126342CT-ND - Cut Tape (CT) A126342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F160K |
Description | RES SMD 160K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F160K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 25 | $0.21240 | $5.31 |
| 50 | $0.17480 | $8.74 |
| 100 | $0.14380 | $14.38 |
| 250 | $0.11372 | $28.43 |
| 500 | $0.09640 | $48.20 |
| 1,000 | $0.08283 | $82.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05401 | $270.05 |
| 10,000 | $0.04457 | $445.70 |
| 15,000 | $0.04426 | $663.90 |
| 25,000 | $0.03524 | $881.00 |
| 35,000 | $0.03506 | $1,227.10 |
| 50,000 | $0.03488 | $1,744.00 |
| 60,000 | $0.03479 | $2,087.40 |
| 120,000 | $0.03450 | $4,140.00 |
| 125,000 | $0.03448 | $4,310.00 |

