
CRG0805F110R | |
|---|---|
DigiKey Part Number | A126333TR-ND - Tape & Reel (TR) A126333CT-ND - Cut Tape (CT) A126333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F110R |
Description | RES SMD 110 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F110R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.22200 | $5.55 |
| 50 | $0.18120 | $9.06 |
| 100 | $0.14930 | $14.93 |
| 250 | $0.11812 | $29.53 |
| 500 | $0.10052 | $50.26 |
| 1,000 | $0.08648 | $86.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05394 | $269.70 |
| 10,000 | $0.04451 | $445.10 |
| 15,000 | $0.03985 | $597.75 |
| 25,000 | $0.03520 | $880.00 |
| 35,000 | $0.03501 | $1,225.35 |
| 50,000 | $0.03484 | $1,742.00 |
| 60,000 | $0.03475 | $2,085.00 |
| 120,000 | $0.03445 | $4,134.00 |
| 125,000 | $0.03444 | $4,305.00 |

