
CRG0805F100K | |
|---|---|
DigiKey Part Number | A106052TR-ND - Tape & Reel (TR) A106052CT-ND - Cut Tape (CT) A106052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F100K |
Description | RES SMD 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 25 | $0.21200 | $5.30 |
| 50 | $0.17460 | $8.73 |
| 100 | $0.13950 | $13.95 |
| 250 | $0.10932 | $27.33 |
| 500 | $0.09628 | $48.14 |
| 1,000 | $0.08273 | $82.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05394 | $269.70 |
| 10,000 | $0.03576 | $357.60 |
| 15,000 | $0.03549 | $532.35 |
| 25,000 | $0.03520 | $880.00 |
| 35,000 | $0.03501 | $1,225.35 |
| 50,000 | $0.03484 | $1,742.00 |
| 60,000 | $0.03475 | $2,085.00 |
| 120,000 | $0.03445 | $4,134.00 |
| 125,000 | $0.03444 | $4,305.00 |

