CRG0603J220R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 6,203
Unit Price: $0.82000
Datasheet

Direct


Panasonic Industry
In Stock: 183,441
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 4,428
Unit Price: $1.07000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02208
Datasheet

Upgrade


Panasonic Industry
In Stock: 60,063
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 127,008
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 15,007
Unit Price: $0.99000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 57,806
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 86,548
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.65714
Datasheet

Similar


Panasonic Industry
In Stock: 3,986
Unit Price: $1.32000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14335
Datasheet
220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603J220R

DigiKey Part Number
CRG0603J220R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603J220R
Description
RES SMD 220 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603J220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes