
ERJ-S03J221V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03J221VTR-ND - Tape & Reel (TR) 10-ERJ-S03J221VCT-ND - Cut Tape (CT) 10-ERJ-S03J221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J221V |
Description | RES 220 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J221V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3GEYJ221V | Panasonic Industry | 180,873 | P220GCT-ND | $0.82000 | Similar |
| RCG0603220RJNEA | Vishay Dale | 4,428 | 541-RCG0603220RJNEACT-ND | $1.07000 | Direct |
| CR0603-JW-221ELF | Bourns Inc. | 86,466 | 118-CR0603-JW-221ELFCT-ND | $0.82000 | Similar |
| CRCW0603220RJNEA | Vishay Dale | 5,953 | 541-220GCT-ND | $0.82000 | Similar |
| RMCF0603JT220R | Stackpole Electronics Inc | 528,112 | RMCF0603JT220RCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.51960 | $12.99 |
| 50 | $0.43740 | $21.87 |
| 100 | $0.37330 | $37.33 |
| 250 | $0.30816 | $77.04 |
| 500 | $0.27082 | $135.41 |
| 1,000 | $0.24130 | $241.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18692 | $934.60 |
| 10,000 | $0.17375 | $1,737.50 |
| 15,000 | $0.16733 | $2,509.95 |
| 25,000 | $0.16039 | $4,009.75 |
| 35,000 | $0.15641 | $5,474.35 |
| 50,000 | $0.15265 | $7,632.50 |

