
CRG0603F18K | |
|---|---|
DigiKey Part Number | 1712-CRG0603F18KTR-ND - Tape & Reel (TR) 1712-CRG0603F18KCT-ND - Cut Tape (CT) 1712-CRG0603F18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F18K |
Description | RES SMD 18K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22800 | $2.28 |
| 25 | $0.16640 | $4.16 |
| 50 | $0.13540 | $6.77 |
| 100 | $0.10850 | $10.85 |
| 250 | $0.08092 | $20.23 |
| 500 | $0.07098 | $35.49 |
| 1,000 | $0.06119 | $61.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03609 | $180.45 |
| 10,000 | $0.03576 | $357.60 |
| 15,000 | $0.03535 | $530.25 |
| 25,000 | $0.03285 | $821.25 |
| 35,000 | $0.03141 | $1,099.35 |
| 50,000 | $0.03056 | $1,528.00 |
| 60,000 | $0.02943 | $1,765.80 |
| 120,000 | $0.02734 | $3,280.80 |
| 125,000 | $0.02724 | $3,405.00 |

