
CRG0402F750R | |
---|---|
DigiKey Part Number | 1712-CRG0402F750RTR-ND - Tape & Reel (TR) 1712-CRG0402F750RCT-ND - Cut Tape (CT) 1712-CRG0402F750RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F750R |
Description | RES SMD 750 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F750R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22100 | $2.21 |
25 | $0.16000 | $4.00 |
50 | $0.13080 | $6.54 |
100 | $0.10620 | $10.62 |
250 | $0.08236 | $20.59 |
500 | $0.06910 | $34.55 |
1,000 | $0.05865 | $58.65 |
5,000 | $0.04215 | $210.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02701 | $270.10 |
20,000 | $0.02666 | $533.20 |
30,000 | $0.02648 | $794.40 |
50,000 | $0.02627 | $1,313.50 |
70,000 | $0.02614 | $1,829.80 |
100,000 | $0.02602 | $2,602.00 |
120,000 | $0.02596 | $3,115.20 |
240,000 | $0.02547 | $6,112.80 |
250,000 | $0.02539 | $6,347.50 |