
CRG0402F2K4 | |
|---|---|
DigiKey Part Number | 1712-CRG0402F2K4TR-ND - Tape & Reel (TR) 1712-CRG0402F2K4CT-ND - Cut Tape (CT) 1712-CRG0402F2K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F2K4 |
Description | RES SMD 2.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F2K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.16000 | $4.00 |
| 50 | $0.13060 | $6.53 |
| 100 | $0.10610 | $10.61 |
| 250 | $0.08224 | $20.56 |
| 500 | $0.06902 | $34.51 |
| 1,000 | $0.05858 | $58.58 |
| 5,000 | $0.04210 | $210.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02697 | $269.70 |
| 20,000 | $0.02662 | $532.40 |
| 30,000 | $0.02644 | $793.20 |
| 50,000 | $0.02623 | $1,311.50 |
| 70,000 | $0.02611 | $1,827.70 |
| 100,000 | $0.02599 | $2,599.00 |
| 120,000 | $0.02593 | $3,111.60 |
| 240,000 | $0.02432 | $5,836.80 |
| 250,000 | $0.02424 | $6,060.00 |

