


CPF1206B100KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B100KE1TR-ND - Tape & Reel (TR) 1712-CPF1206B100KE1CT-ND - Cut Tape (CT) 1712-CPF1206B100KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B100KE1 |
Description | RES SMD 100K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B100KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $2.22700 | $22.27 |
| 25 | $2.06240 | $51.56 |
| 50 | $1.94820 | $97.41 |
| 100 | $1.84140 | $184.14 |
| 250 | $1.71296 | $428.24 |
| 500 | $1.62582 | $812.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.54408 | $1,544.08 |
| 2,000 | $1.42754 | $2,855.08 |
| 3,000 | $1.41640 | $4,249.20 |
| 5,000 | $1.33651 | $6,682.55 |
| 7,000 | $1.29817 | $9,087.19 |

