


CPF0805B620RE1 | |
|---|---|
DigiKey Part Number | A103229TR-ND - Tape & Reel (TR) A103229CT-ND - Cut Tape (CT) A103229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B620RE1 |
Description | RES SMD 620 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B620RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.80300 | $18.03 |
| 25 | $1.67400 | $41.85 |
| 50 | $1.58280 | $79.14 |
| 100 | $1.49550 | $149.55 |
| 250 | $1.39052 | $347.63 |
| 500 | $1.31890 | $659.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.29443 | $1,294.43 |
| 2,000 | $1.18808 | $2,376.16 |
| 3,000 | $1.10964 | $3,328.92 |
| 5,000 | $1.03097 | $5,154.85 |

