

CPF0805B56KE1 | |
---|---|
DigiKey Part Number | A103222TR-ND - Tape & Reel (TR) A103222CT-ND - Cut Tape (CT) A103222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B56KE1 |
Description | RES SMD 56K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B56KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.65000 | $16.50 |
25 | $1.52600 | $38.15 |
50 | $1.44260 | $72.13 |
100 | $1.36260 | $136.26 |
250 | $1.26684 | $316.71 |
500 | $1.20134 | $600.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.22184 | $1,221.84 |
2,000 | $1.16478 | $2,329.56 |
3,000 | $1.11962 | $3,358.86 |
5,000 | $1.04932 | $5,246.60 |
12,000 | $1.04456 | $12,534.72 |
24,000 | $1.00755 | $24,181.20 |
25,000 | $1.00551 | $25,137.75 |