0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B42K2E1

DigiKey Part Number
1712-CPF0805B42K2E1TR-ND - Tape & Reel (TR)
1712-CPF0805B42K2E1CT-ND - Cut Tape (CT)
1712-CPF0805B42K2E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B42K2E1
Description
RES SMD 42.2KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B42K2E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.81100$18.11
25$1.67720$41.93
50$1.58440$79.22
100$1.49710$149.71
250$1.39248$348.12
500$1.32070$660.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.15867$1,158.67
2,000$1.10430$2,208.60
3,000$1.07521$3,225.63
5,000$1.04130$5,206.50
7,000$1.02056$7,143.92
10,000$0.99989$9,998.90
12,000$0.98983$11,877.96
24,000$0.95457$22,909.68
25,000$0.95263$23,815.75
Manufacturers Standard Package