

CPF0805B26R1E1 | |
---|---|
DigiKey Part Number | 1712-CPF0805B26R1E1TR-ND - Tape & Reel (TR) 1712-CPF0805B26R1E1CT-ND - Cut Tape (CT) 1712-CPF0805B26R1E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B26R1E1 |
Description | RES SMD 26.1 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B26R1E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.64200 | $16.42 |
25 | $1.52280 | $38.07 |
50 | $1.43780 | $71.89 |
100 | $1.35850 | $135.85 |
250 | $1.26260 | $315.65 |
500 | $1.19742 | $598.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16016 | $1,160.16 |
2,000 | $1.10572 | $2,211.44 |
3,000 | $1.07659 | $3,229.77 |
5,000 | $1.04264 | $5,213.20 |
7,000 | $1.02187 | $7,153.09 |
10,000 | $1.00118 | $10,011.80 |
12,000 | $0.99110 | $11,893.20 |
24,000 | $0.95579 | $22,938.96 |
25,000 | $0.95385 | $23,846.25 |