0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B22KE1

DigiKey Part Number
A103178TR-ND - Tape & Reel (TR)
A103178CT-ND - Cut Tape (CT)
A103178DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B22KE1
Description
RES SMD 22K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B22KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,315
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.74600$17.46
25$1.62200$40.55
50$1.53220$76.61
100$1.44810$144.81
250$1.34616$336.54
500$1.27680$638.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.29900$1,299.00
2,000$1.02532$2,050.64
3,000$0.98587$2,957.61
Manufacturers Standard Package