


| CPF0805B22KE1 | |
|---|---|
| DigiKey Part Number | A103178TR-ND - Tape & Reel (TR) A103178CT-ND - Cut Tape (CT) A103178DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF0805B22KE1 | 
| Description | RES SMD 22K OHM 0.1% 1/10W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPF0805B22KE1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.74600 | $17.46 | 
| 25 | $1.62200 | $40.55 | 
| 50 | $1.53220 | $76.61 | 
| 100 | $1.44810 | $144.81 | 
| 250 | $1.34616 | $336.54 | 
| 500 | $1.27680 | $638.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.29900 | $1,299.00 | 
| 2,000 | $1.02532 | $2,050.64 | 
| 3,000 | $0.98587 | $2,957.61 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China