Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0805B13KE1 | |
|---|---|
DigiKey Part Number | A103153TR-ND - Tape & Reel (TR) A103153CT-ND - Cut Tape (CT) A103153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B13KE1 |
Description | RES SMD 13K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B13KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.65300 | $16.53 |
| 25 | $1.53240 | $38.31 |
| 50 | $1.44700 | $72.35 |
| 100 | $1.36810 | $136.81 |
| 250 | $1.27136 | $317.84 |
| 500 | $1.20544 | $602.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14575 | $1,145.75 |
| 2,000 | $1.09202 | $2,184.04 |
| 3,000 | $1.06326 | $3,189.78 |
| 5,000 | $1.02973 | $5,148.65 |
| 7,000 | $1.00922 | $7,064.54 |
| 10,000 | $0.98878 | $9,887.80 |









