Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050D1302BP500 | |
|---|---|
DigiKey Part Number | 231225671303-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050D1302BP500 |
Description | RES 13K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1302BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D1302BP100 | Vishay | 0 | MCU08050D1302BP100-ND | $2.32570 | Parametric Equivalent |
| MCU08050F1302BP100 | Vishay | 0 | MCU08050F1302BP100-ND | $5.54063 | Parametric Equivalent |
| MCU08050F1302BP500 | Vishay | 0 | MCU08050F1302BP500-ND | $2.90031 | Parametric Equivalent |
| ERA-6AEB133V | Panasonic Industry | 26,800 | P13KDACT-ND | $0.82000 | Direct |
| RG2012P-133-B-T5 | Susumu | 11,894 | RG20P13.0KBCT-ND | $0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89822 | $4,491.10 |







