


CPF0603F61K9C1 | |
---|---|
DigiKey Part Number | A102304TR-ND - Tape & Reel (TR) A102304CT-ND - Cut Tape (CT) A102304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F61K9C1 |
Description | RES SMD 61.9K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F61K9C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
25 | $0.28920 | $7.23 |
50 | $0.27420 | $13.71 |
100 | $0.25860 | $25.86 |
250 | $0.24008 | $60.02 |
500 | $0.22696 | $113.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.22991 | $229.91 |
2,000 | $0.17995 | $359.90 |
3,000 | $0.17424 | $522.72 |
5,000 | $0.17274 | $863.70 |
7,000 | $0.17186 | $1,203.02 |
10,000 | $0.17098 | $1,709.80 |
12,000 | $0.17055 | $2,046.60 |
24,000 | $0.16909 | $4,058.16 |
25,000 | $0.16901 | $4,225.25 |