

CPF0603B392KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B392KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B392KE1CT-ND - Cut Tape (CT) 1712-CPF0603B392KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B392KE1 |
Description | RES SMD 392K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B392KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.81400 | $18.14 |
| 25 | $1.67960 | $41.99 |
| 50 | $1.58640 | $79.32 |
| 100 | $1.49900 | $149.90 |
| 250 | $1.39428 | $348.57 |
| 500 | $1.32240 | $661.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.16016 | $1,160.16 |
| 2,000 | $1.10572 | $2,211.44 |
| 3,000 | $1.08092 | $3,242.76 |
| 5,000 | $1.07916 | $5,395.80 |
| 7,000 | $1.02187 | $7,153.09 |
| 10,000 | $1.00118 | $10,011.80 |
| 12,000 | $0.99110 | $11,893.20 |
| 24,000 | $0.95579 | $22,938.96 |
| 25,000 | $0.95385 | $23,846.25 |

