

CPF0603B60K4E1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B60K4E1TR-ND - Tape & Reel (TR) 1712-CPF0603B60K4E1CT-ND - Cut Tape (CT) 1712-CPF0603B60K4E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B60K4E1 |
Description | RES SMD 60.4KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B60K4E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.82300 | $18.23 |
25 | $1.68800 | $42.20 |
50 | $1.59460 | $79.73 |
100 | $1.50010 | $150.01 |
250 | $1.39128 | $347.82 |
500 | $1.29964 | $649.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.12047 | $1,120.47 |
2,000 | $0.94562 | $1,891.24 |
3,000 | $0.92344 | $2,770.32 |
5,000 | $0.90070 | $4,503.50 |