


CPF0603B562RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B562RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B562RE1CT-ND - Cut Tape (CT) 1712-CPF0603B562RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B562RE1 |
Description | RES SMD 562 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B562RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.64000 | $16.40 |
| 25 | $1.52080 | $38.02 |
| 50 | $1.43580 | $71.79 |
| 100 | $1.35680 | $135.68 |
| 250 | $1.26096 | $315.24 |
| 500 | $1.19588 | $597.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.21635 | $1,216.35 |
| 2,000 | $1.15945 | $2,318.90 |
| 3,000 | $1.12903 | $3,387.09 |
| 5,000 | $1.09358 | $5,467.90 |
| 7,000 | $1.07189 | $7,503.23 |
| 10,000 | $1.01523 | $10,152.30 |
| 12,000 | $0.99662 | $11,959.44 |
| 24,000 | $0.99071 | $23,777.04 |

