

CPF0603B28K7E1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B28K7E1TR-ND - Tape & Reel (TR) 1712-CPF0603B28K7E1CT-ND - Cut Tape (CT) 1712-CPF0603B28K7E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B28K7E1 |
Description | RES SMD 28.7KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B28K7E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.56000 | $15.60 |
25 | $1.45080 | $36.27 |
50 | $1.36920 | $68.46 |
100 | $1.29400 | $129.40 |
250 | $1.20312 | $300.78 |
500 | $1.14072 | $570.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16016 | $1,160.16 |
2,000 | $1.05670 | $2,113.40 |
3,000 | $1.05127 | $3,153.81 |
5,000 | $0.89609 | $4,480.45 |