0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor

CPF0603B24RE1

DigiKey Part Number
A103071TR-ND - Tape & Reel (TR)
A103071CT-ND - Cut Tape (CT)
A103071DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B24RE1
Description
RES SMD 24 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B24RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,020
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.56000$15.60
25$1.45080$36.27
50$1.36920$68.46
100$1.29400$129.40
250$1.20312$300.78
500$1.14072$570.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.16016$1,160.16
2,000$1.10572$2,211.44
3,000$1.07659$3,229.77
5,000$1.04264$5,213.20
7,000$1.02187$7,153.09
10,000$1.00118$10,011.80
12,000$0.99110$11,893.20
24,000$0.95579$22,938.96
25,000$0.95385$23,846.25
Manufacturers Standard Package