


CPF0603B24KE1 | |
---|---|
DigiKey Part Number | A103070TR-ND - Tape & Reel (TR) A103070CT-ND - Cut Tape (CT) A103070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B24KE1 |
Description | RES SMD 24K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B24KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.68300 | $16.83 |
25 | $1.56320 | $39.08 |
50 | $1.47800 | $73.90 |
100 | $1.39670 | $139.67 |
250 | $1.29832 | $324.58 |
500 | $1.23116 | $615.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.25242 | $1,252.42 |
2,000 | $1.07507 | $2,150.14 |
3,000 | $1.04808 | $3,144.24 |
5,000 | $1.02051 | $5,102.55 |