

CPF0603B24KE1 | |
---|---|
DigiKey Part Number | A103070TR-ND - Tape & Reel (TR) A103070CT-ND - Cut Tape (CT) A103070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B24KE1 |
Description | RES SMD 24K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B24KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.67500 | $16.75 |
25 | $1.55520 | $38.88 |
50 | $1.47040 | $73.52 |
100 | $1.38950 | $138.95 |
250 | $1.29168 | $322.92 |
500 | $1.22486 | $612.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.24602 | $1,246.02 |
2,000 | $1.06957 | $2,139.14 |
3,000 | $1.04272 | $3,128.16 |
5,000 | $1.01529 | $5,076.45 |