


CPF0603B220KE1 | |
---|---|
DigiKey Part Number | A103064TR-ND - Tape & Reel (TR) A103064CT-ND - Cut Tape (CT) A103064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B220KE1 |
Description | RES SMD 220K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B220KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.59300 | $15.93 |
25 | $1.47800 | $36.95 |
50 | $1.39760 | $69.88 |
100 | $1.32030 | $132.03 |
250 | $1.22704 | $306.76 |
500 | $1.16350 | $581.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.94000 | $940.00 |
2,000 | $0.89590 | $1,791.80 |
3,000 | $0.87236 | $2,617.08 |
5,000 | $0.84488 | $4,224.40 |
7,000 | $0.83095 | $5,816.65 |