


CPF0603B71K5E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B71K5E1TR-ND - Tape & Reel (TR) 1712-CPF0603B71K5E1CT-ND - Cut Tape (CT) 1712-CPF0603B71K5E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B71K5E1 |
Description | RES SMD 71.5KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B71K5E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTE71K5 | Stackpole Electronics Inc | 4,870 | 738-RNCF0603BTE71K5CT-ND | $0.82000 | Direct |
| ERA-3AEB7152V | Panasonic Industry | 17,967 | P71.5KDBCT-ND | $0.82000 | Upgrade |
| RG1608P-7152-B-T5 | Susumu | 4,004 | 408-RG1608P-7152-B-T5CT-ND | $0.99000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.77600 | $44.40 |
| 50 | $1.67720 | $83.86 |
| 100 | $1.58430 | $158.43 |
| 250 | $1.47328 | $368.32 |
| 500 | $1.39750 | $698.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14575 | $1,145.75 |
| 2,000 | $1.09202 | $2,184.04 |
| 3,000 | $1.06326 | $3,189.78 |
| 5,000 | $1.02973 | $5,148.65 |
| 7,000 | $1.00922 | $7,064.54 |
| 10,000 | $0.98878 | $9,887.80 |

