71.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE71K5

DigiKey Part Number
738-RNCF0603BTE71K5TR-ND - Tape & Reel (TR)
738-RNCF0603BTE71K5CT-ND - Cut Tape (CT)
738-RNCF0603BTE71K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE71K5
Description
RES SMD 71.5K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
71.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE71K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BKE71K5Stackpole Electronics Inc0738-RNCF0603BKE71K5CT-ND$0.59417Parametric Equivalent
CPF0603B71K5E1TE Connectivity Passive Product7561712-CPF0603B71K5E1CT-ND$2.30000Direct
ERA-3AEB7152VPanasonic Industry17,967P71.5KDBCT-ND$0.82000Direct
RG1608P-7152-B-T5Susumu4,004408-RG1608P-7152-B-T5CT-ND$0.99000Upgrade
RN73C1J71K5BTDFWEC1,0002266-RN73C1J71K5BTDFTR-ND$4.07160Upgrade
In-Stock: 4,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.67400$6.74
25$0.62480$15.62
50$0.59040$29.52
100$0.55740$55.74
250$0.51696$129.24
500$0.48934$244.67
1,000$0.46386$463.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41385$2,069.25
10,000$0.39599$3,959.90
15,000$0.38649$5,797.35
25,000$0.37547$9,386.75
35,000$0.36875$12,906.25
50,000$0.36208$18,104.00
60,000$0.35884$21,530.40
120,000$0.34753$41,703.60
125,000$0.34691$43,363.75
Manufacturers Standard Package