0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B1K2E1

DigiKey Part Number
A103055TR-ND - Tape & Reel (TR)
A103055CT-ND - Cut Tape (CT)
A103055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B1K2E1
Description
RES SMD 1.2K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B1K2E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.68900$16.89
25$1.56960$39.24
50$1.47020$73.51
100$1.37960$137.96
250$1.30244$325.61
500$1.23536$617.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.12196$1,121.96
2,000$1.05963$2,119.26
3,000$1.01149$3,034.47
5,000$0.96298$4,814.90
7,000$0.95949$6,716.43
10,000$0.95607$9,560.70
12,000$0.95442$11,453.04
25,000$0.95263$23,815.75
Manufacturers Standard Package