
CPF-A-0402B100RE1 | |
---|---|
DigiKey Part Number | 1712-CPF-A-0402B100RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B100RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B100RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B100RE1 |
Description | RES SMD 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B100RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.87200 | $18.72 |
25 | $1.73760 | $43.44 |
50 | $1.64220 | $82.11 |
100 | $1.55190 | $155.19 |
250 | $1.44348 | $360.87 |
500 | $1.36926 | $684.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.39332 | $1,393.32 |
2,000 | $1.17853 | $2,357.06 |
3,000 | $1.16399 | $3,491.97 |
5,000 | $1.08464 | $5,423.20 |
7,000 | $1.03391 | $7,237.37 |