0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor

CPF0402B91RE1

DigiKey Part Number
A103015TR-ND - Tape & Reel (TR)
A103015CT-ND - Cut Tape (CT)
A103015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B91RE1
Description
RES SMD 91 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B91RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.74800$17.48
25$1.61760$40.44
50$1.52760$76.38
100$1.44350$144.35
250$1.34232$335.58
500$1.27322$636.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.29519$1,295.19
2,000$1.14677$2,293.54
3,000$1.13669$3,410.07
5,000$1.12585$5,629.25
7,000$1.11343$7,794.01
10,000$1.10112$11,011.20
12,000$1.09083$13,089.96
24,000$1.06909$25,658.16
25,000$1.06695$26,673.75
Manufacturers Standard Package