

CPF0402B909RE1 | |
---|---|
DigiKey Part Number | A103010TR-ND - Tape & Reel (TR) A103010CT-ND - Cut Tape (CT) A103010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B909RE1 |
Description | RES SMD 909 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B909RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.85400 | $18.54 |
25 | $1.71560 | $42.89 |
50 | $1.62080 | $81.04 |
100 | $1.53170 | $153.17 |
250 | $1.42468 | $356.17 |
500 | $1.35132 | $675.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.27820 | $1,278.20 |
2,000 | $1.21865 | $2,437.30 |
3,000 | $1.18682 | $3,560.46 |
5,000 | $1.14971 | $5,748.55 |
7,000 | $1.12701 | $7,889.07 |
10,000 | $1.10439 | $11,043.90 |
12,000 | $1.09340 | $13,120.80 |
24,000 | $1.07846 | $25,883.04 |
25,000 | $1.07086 | $26,771.50 |