0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B8K06E1

DigiKey Part Number
A103004TR-ND - Tape & Reel (TR)
A103004CT-ND - Cut Tape (CT)
A103004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B8K06E1
Description
RES SMD 8.06KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B8K06E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,076
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.73300$17.33
25$1.60600$40.15
50$1.51580$75.79
100$1.43200$143.20
250$1.33148$332.87
500$1.26302$631.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.25940$1,259.40
2,000$1.22492$2,449.84
3,000$1.19292$3,578.76
5,000$1.15562$5,778.10
7,000$1.12342$7,863.94
10,000$1.06428$10,642.80
12,000$1.04549$12,545.88
24,000$1.03935$24,944.40
25,000$1.02212$25,553.00
Manufacturers Standard Package