

CPF0402B86K6E1 | |
---|---|
DigiKey Part Number | A102999TR-ND - Tape & Reel (TR) A102999CT-ND - Cut Tape (CT) A102999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B86K6E1 |
Description | RES SMD 86.6KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B86K6E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.78900 | $17.89 |
25 | $1.65680 | $41.42 |
50 | $1.56520 | $78.26 |
100 | $1.47860 | $147.86 |
250 | $1.37468 | $343.67 |
500 | $1.30378 | $651.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.32648 | $1,326.48 |
2,000 | $0.99233 | $1,984.66 |
3,000 | $0.96149 | $2,884.47 |
5,000 | $0.95571 | $4,778.55 |
7,000 | $0.95224 | $6,665.68 |
10,000 | $0.93790 | $9,379.00 |