


CPF0402B82R5E1 | |
|---|---|
DigiKey Part Number | A102994TR-ND - Tape & Reel (TR) A102994CT-ND - Cut Tape (CT) A102994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B82R5E1 |
Description | RES SMD 82.5 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B82R5E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.72100 | $17.21 |
| 25 | $1.59600 | $39.90 |
| 50 | $1.50600 | $75.30 |
| 100 | $1.42280 | $142.28 |
| 250 | $1.32300 | $330.75 |
| 500 | $1.25494 | $627.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27656 | $1,276.56 |
| 2,000 | $1.15386 | $2,307.72 |
| 3,000 | $1.10113 | $3,303.39 |
| 5,000 | $1.04796 | $5,239.80 |
| 7,000 | $1.04424 | $7,309.68 |
| 10,000 | $1.04058 | $10,405.80 |
| 12,000 | $1.03881 | $12,465.72 |
| 24,000 | $1.03271 | $24,785.04 |

