


CPF0402B7K68E1 | |
---|---|
DigiKey Part Number | A102984TR-ND - Tape & Reel (TR) A102984CT-ND - Cut Tape (CT) A102984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B7K68E1 |
Description | RES SMD 7.68KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B7K68E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.81500 | $18.15 |
25 | $1.68160 | $42.04 |
50 | $1.58800 | $79.40 |
100 | $1.50010 | $150.01 |
250 | $1.39456 | $348.64 |
500 | $1.32296 | $661.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.34595 | $1,345.95 |
2,000 | $1.19577 | $2,391.54 |
3,000 | $1.18545 | $3,556.35 |
5,000 | $1.17435 | $5,871.75 |
7,000 | $1.16602 | $8,162.14 |
10,000 | $1.14077 | $11,407.70 |
12,000 | $1.12190 | $13,462.80 |
24,000 | $1.11165 | $26,679.60 |
25,000 | $1.10943 | $27,735.75 |