

CPF0402B78R7E1 | |
---|---|
DigiKey Part Number | A102980TR-ND - Tape & Reel (TR) A102980CT-ND - Cut Tape (CT) A102980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B78R7E1 |
Description | RES SMD 78.7 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B78R7E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.92000 | $19.20 |
25 | $1.78400 | $44.60 |
50 | $1.68440 | $84.22 |
100 | $1.59210 | $159.21 |
250 | $1.48088 | $370.22 |
500 | $1.40490 | $702.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.27820 | $1,278.20 |
2,000 | $1.21865 | $2,437.30 |
3,000 | $1.18682 | $3,560.46 |
5,000 | $1.14971 | $5,748.55 |
7,000 | $1.12701 | $7,889.07 |
10,000 | $1.10439 | $11,043.90 |
12,000 | $1.09340 | $13,120.80 |
24,000 | $1.05484 | $25,316.16 |
25,000 | $1.05273 | $26,318.25 |