

CPF0402B69R8E1 | |
---|---|
DigiKey Part Number | A102956TR-ND - Tape & Reel (TR) A102956CT-ND - Cut Tape (CT) A102956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B69R8E1 |
Description | RES SMD 69.8 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B69R8E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.93600 | $19.36 |
25 | $1.79400 | $44.85 |
50 | $1.69580 | $84.79 |
100 | $1.60280 | $160.28 |
250 | $1.49036 | $372.59 |
500 | $1.41390 | $706.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.39102 | $1,391.02 |
2,000 | $1.17250 | $2,345.00 |
3,000 | $1.16231 | $3,486.93 |