


CPF0402B68KE | |
---|---|
DigiKey Part Number | A119949TR-ND - Tape & Reel (TR) A119949CT-ND - Cut Tape (CT) A119949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B68KE |
Description | RES SMD 68K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B68KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.31400 | $13.14 |
25 | $1.21840 | $30.46 |
50 | $1.15120 | $57.56 |
100 | $1.08710 | $108.71 |
250 | $1.01028 | $252.57 |
500 | $0.95774 | $478.87 |
1,000 | $0.90970 | $909.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.87352 | $4,367.60 |
10,000 | $0.83819 | $8,381.90 |
15,000 | $0.81947 | $12,292.05 |
25,000 | $0.79782 | $19,945.50 |
35,000 | $0.78466 | $27,463.10 |
50,000 | $0.77162 | $38,581.00 |
60,000 | $0.76530 | $45,918.00 |