


CPF0402B549RE1 | |
|---|---|
DigiKey Part Number | A102906TR-ND - Tape & Reel (TR) A102906CT-ND - Cut Tape (CT) A102906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B549RE1 |
Description | RES SMD 549 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B549RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.76200 | $17.62 |
| 25 | $1.63160 | $40.79 |
| 50 | $1.54200 | $77.10 |
| 100 | $1.45710 | $145.71 |
| 250 | $1.35496 | $338.74 |
| 500 | $1.28512 | $642.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.30748 | $1,307.48 |
| 2,000 | $1.24666 | $2,493.32 |
| 3,000 | $1.21415 | $3,642.45 |
| 5,000 | $1.17624 | $5,881.20 |
| 7,000 | $1.15308 | $8,071.56 |
| 10,000 | $1.13000 | $11,300.00 |
| 12,000 | $1.11878 | $13,425.36 |
| 24,000 | $1.07943 | $25,906.32 |
| 25,000 | $1.07726 | $26,931.50 |

