


CPF0402B53R6E1 | |
---|---|
DigiKey Part Number | A102905TR-ND - Tape & Reel (TR) A102905CT-ND - Cut Tape (CT) A102905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B53R6E1 |
Description | RES SMD 53.6 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B53R6E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.93800 | $19.38 |
25 | $1.80000 | $45.00 |
50 | $1.69960 | $84.98 |
100 | $1.60610 | $160.61 |
250 | $1.49376 | $373.44 |
500 | $1.41722 | $708.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28478 | $1,284.78 |
2,000 | $1.09231 | $2,184.62 |
3,000 | $1.07813 | $3,234.39 |
5,000 | $1.07181 | $5,359.05 |
7,000 | $1.05949 | $7,416.43 |
25,000 | $1.05814 | $26,453.50 |