

CPF0402B51KE1 | |
|---|---|
DigiKey Part Number | A102896TR-ND - Tape & Reel (TR) A102896CT-ND - Cut Tape (CT) A102896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B51KE1 |
Description | RES SMD 51K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B51KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.72400 | $17.24 |
| 25 | $1.59800 | $39.95 |
| 50 | $1.50960 | $75.48 |
| 100 | $1.42550 | $142.55 |
| 250 | $1.32568 | $331.42 |
| 500 | $1.25738 | $628.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27886 | $1,278.86 |
| 2,000 | $1.17250 | $2,345.00 |
| 3,000 | $1.14096 | $3,422.88 |
| 5,000 | $1.10884 | $5,544.20 |
| 10,000 | $1.10511 | $11,051.10 |
| 12,000 | $1.09412 | $13,129.44 |
| 24,000 | $1.05553 | $25,332.72 |
| 25,000 | $1.05342 | $26,335.50 |

