0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor

CPF0402B51K1E1

DigiKey Part Number
A102897TR-ND - Tape & Reel (TR)
A102897CT-ND - Cut Tape (CT)
A102897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B51K1E1
Description
RES SMD 51.1KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B51K1E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,856
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.77300$17.73
25$1.64040$41.01
50$1.55040$77.52
100$1.46470$146.47
250$1.36192$340.48
500$1.29184$645.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.24430$1,244.30
2,000$1.18108$2,362.16
3,000$1.16659$3,499.77
5,000$1.15136$5,756.80
7,000$1.13886$7,972.02
10,000$1.12648$11,264.80
12,000$1.11616$13,393.92
24,000$1.08518$26,044.32
25,000$1.08301$27,075.25
Manufacturers Standard Package